Pulse PE68210 technical specifications.
| Height | 7.1mm |
| Isolation Voltage | 500V |
| Length | 12.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Terminals |
| Turns Ratio | 1:1 |
| Width | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE68210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
