Pulse PE92104K technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 52mR |
| Depth | 11.43mm |
| Height | 24.13mm |
| Inductance | 70uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.052R |
| Termination | Radial |
| Tolerance | 20% |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE92104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.