Pulse PE92108KNL technical specifications.
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.94mm |
| Inductance | 100uH |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 11.44mm |
| Length | 24.64mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE92108KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.