Pulse PF0082NL technical specifications.
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.166 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0082NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.