Pulse PF0382.103T technical specifications.
| Height | 11.3mm |
| Inductance | 10uH |
| Length | 12.95mm |
| Max DC Current | 4.9A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PF0382.103T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.