Pulse PF0382.474NL technical specifications.
| Inductance | 470uH |
| Max DC Current | 600mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0382.474NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.