Pulse PF0382.474NLT technical specifications.
| Current Rating | 600mA |
| DC Resistance (DCR) | 860mR |
| Height | 0.445inch |
| Inductance | 470uH |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | PF0382NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0382.474NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.