Pulse PF0464.223NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1.2A |
| DC Resistance (DCR) | 113mR |
| Depth | 7.2mm |
| Height | 3mm |
| Inductance | 22uH |
| Length | 7.2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0464.223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.