Pulse PF0464.563T technical specifications.
| Height | 2.65mm |
| Inductance | 44.8uH |
| Length | 7.2mm |
| Max DC Current | 730mA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PF0464.563T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.