Pulse PF0465.103NL technical specifications.
| Depth | 7.2mm |
| Height | 4mm |
| Inductance | 10uH |
| Max DC Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0465.103NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.