Pulse PF0465.473NLT technical specifications.
| Current Rating | 950mA |
| DC Current | 950mA |
| DC Resistance (DCR) | 140mR |
| Depth | 7.2mm |
| Height | 0.158inch |
| Inductance | 47uH |
| Length | 7.2mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 14MHz |
| Series | PF0465NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.284inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0465.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.