Pulse PF0465.823NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 700mA |
| DC Resistance (DCR) | 324mR |
| Height - Seated (Max) | 0.205inch |
| Inductance | 82uH |
| Length | 0.284inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 11MHz |
| Series | PF0465NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.284inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0465.823NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.