Pulse PF0504.154NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 200mR |
| Depth | 15.24mm |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 150uH |
| Length | 0.73inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | PF0504NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0504.154NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.