Pulse PF0504.392NLT technical specifications.
| Current Rating | 11.7A |
| DC Resistance (DCR) | 6.7mR |
| Height | 0.45inch |
| Inductance | 3.9uH |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Series | PF0504NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0504.392NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.