Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a 9A current rating, 20A saturation current, and 9.8mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Pulse PF0504.682NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9A |
| DC Current | 9A |
| DC Resistance (DCR) | 9.8mR |
| Depth | 15.24mm |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 6.8uH |
| Length | 18.54mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | PF0504NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0504.682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.