This surface mount fixed inductor features a 100uH inductance with a 20% tolerance and a maximum operating temperature of 125°C. It can handle a maximum DC current of 2.2A and has a DC resistance of 320mR. The inductor is packaged in a 100-count reel and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Pulse PF0552.104NLT technical specifications.
| Package/Case | 100 |
| Current | 1.1A |
| DC Resistance (DCR) | 320mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Length | 0.492inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.104NLT to view detailed technical specifications.
No datasheet is available for this part.