This general purpose inductor from Pulse has a nominal inductance of 150uH and a tolerance of 20%. It is rated for a maximum current of 1.8A and has a DC resistance of 0.23R. The inductor is shielded and has a dual ended terminal placement. It is suitable for use as a power inductor.
Pulse PF0552.154NL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.02 |
| Manufacturer Series | PF0552NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PF0552.154NL to view detailed technical specifications.
No datasheet is available for this part.