Surface mount general purpose shielded inductor with 33.8µH inductance and 20% tolerance. Features a 3A current rating, 33.5mΩ DCR (series), and operates from -40°C to 125°C. This component has two coils, a maximum DC current of 3.7A, and is supplied in tape and reel packaging.
Pulse PF0552.333NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 3A |
| DC Resistance (DCR) | 33.5mR |
| DC Resistance (DCR) - Parallel | 54mR |
| DC Resistance (DCR) - Series | 220mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance - Parallel | 34uH |
| Inductance - Series | 135uH |
| Length | 0.492inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.333NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.