
This surface mount inductor features a 2-coil design with an inductance of 27uH and a current rating of 7.3A. It operates within a temperature range of -40°C to 125°C. The inductor has a DC resistance of 24mR and a tolerance of 20%. It is packaged in a tape and reel format with 500 units per package.
Pulse PF0552.682NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.7A |
| DC Resistance (DCR) | 24mR |
| Height | 0.236inch |
| Inductance - Parallel | 6.6uH |
| Inductance - Series | 27uH |
| Length | 0.492inch |
| Max DC Current | 7.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.682NLT to view detailed technical specifications.
No datasheet is available for this part.