Pulse PF0552.684NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 400mA |
| DC Resistance (DCR) | 2.05R |
| Height | 0.236inch |
| Inductance - Parallel | 680uH |
| Inductance - Series | 2.7mH |
| Length | 0.492inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.684NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.