
This dual coil inductor from Pulse has a package quantity of 500 units per reel. It features a surface mount package with a height of 0.236 inch and a width of 12.5mm. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in high-temperature applications.
Pulse PF0552.822NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.3A |
| DC Resistance (DCR) | 33mR |
| Height | 0.236inch |
| Inductance - Parallel | 8.1uH |
| Inductance - Series | 32uH |
| Length | 0.492inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.822NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.