Shielded, wirewound surface mount inductor with 330µH series inductance and 82µH parallel inductance. Features a 2.4A DC current rating, 265mΩ maximum DC resistance, and 1.2A current. Operates from -40°C to 125°C and is RoHS compliant. Ideal for automotive applications, this component is supplied in tape and reel packaging.
Pulse PF0552.823NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.2A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 265mR |
| Depth | 12.5mm |
| Height | 6mm |
| Inductance - Parallel | 82uH |
| Inductance - Series | 330uH |
| Length | 12.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0552NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0552.823NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.