Pulse PF0553.102NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 7.7A |
| DC Resistance (DCR) | 4.7mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance - Parallel | 860nH |
| Inductance - Series | 3.4uH |
| Length | 0.492inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0553NL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0553.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.