Surface mount shielded wirewound power inductor featuring dual inductance values of 10.5µH (parallel) and 42µH (series) with a 20% tolerance. This component offers a maximum DC current of 6A and a series DC resistance of 67mΩ, with a parallel DCR of 17mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Pulse PF0553.103NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 1.6A |
| DC Resistance (DCR) | 120mR |
| DC Resistance (DCR) - Parallel | 17mR |
| DC Resistance (DCR) - Series | 67mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance - Parallel | 10.5uH |
| Inductance - Series | 42uH |
| Length | 0.492inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0553NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0553.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.