Pulse PF0553.153NL technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 24mR |
| DC Resistance (DCR) - Series | 96mR |
| Depth | 12.5mm |
| Height | 0.343inch |
| Inductance - Parallel | 14uH |
| Inductance - Series | 56uH |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PF0553NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0553.153NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.