Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, featuring parallel inductance of 14µH and series inductance of 56µH. Operates at 100kHz with a maximum DC current of 5A and a DC resistance of 495mR (parallel 24mR, series 96mR). This component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Pulse PF0553.153NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 780mA |
| DC Resistance (DCR) | 495mR |
| DC Resistance (DCR) - Parallel | 24mR |
| DC Resistance (DCR) - Series | 96mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 15uH |
| Inductance - Parallel | 14uH |
| Inductance - Series | 56uH |
| Length | 12.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PF0553NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0553.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.