Pulse PF0553.223NL technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 39mR |
| DC Resistance (DCR) - Series | 160mR |
| Height | 0.343inch |
| Inductance - Parallel | 23uH |
| Inductance - Series | 92uH |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PF0553NL |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0553.223NL to view detailed technical specifications.
No datasheet is available for this part.