Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a 3.8A DC current rating, 4.4A saturation current, and a low 35mΩ DC resistance. Operating temperature range from -40°C to 125°C. Dimensions: 10.4mm L x 10.3mm W x 4mm H. Packaged in tape and reel.
Pulse PF0560.103NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 35mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Length | 10.4mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 25MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.