Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 100kHz. Features a 6.5A current rating, 3.1A max DC current, and 10A saturation current. Operates from -40°C to 125°C with a low 8.1mΩ DCR. Packaged in tape and reel for automated assembly.
Pulse PF0560.152NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 8.1mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Length | 0.409inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 40MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.152NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.