Pulse PF0560.154NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 850mA |
| DC Resistance (DCR) | 506mR |
| Depth | 10.3mm |
| Height | 0.157inch |
| Inductance | 150uH |
| Length | 0.409inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 5.4MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.154NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.