Pulse PF0560.333NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 93mR |
| Height - Seated (Max) | 0.157inch |
| Inductance | 33uH |
| Length | 0.409inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 14MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.333NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.