Surface mount shielded wirewound power inductor with 330µH inductance and 25% tolerance. Features a 520mA current rating, 700mA saturation current, and 1.09Ω DC resistance at 100kHz. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 3.2MHz. Packaged in tape and reel.
Pulse PF0560.334NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 100mA |
| Current Rating | 520mA |
| DC Resistance (DCR) | 1.09R |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 330uH |
| Length | 0.409inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 3.2MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.334NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.