Pulse PF0560.473NLT technical specifications.
| DC Current | 1.9A |
| DC Resistance (DCR) | 128mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 47uH |
| Length | 10.4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.473NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.