Surface mount shielded wirewound power inductor with 5.2µH inductance and 30% tolerance, tested at 100kHz. Features a 5.4A current rating, 5.5A saturation current, and 22mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Pulse PF0560.522NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.4A |
| DC Resistance (DCR) | 22mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 5.2uH |
| Length | 0.409inch |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 34MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.522NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.