Surface mount shielded wirewound power inductor with 68µH inductance and 25% tolerance. Features a 1.42A current rating, 1.5A saturation current, and 213mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Pulse PF0560.683NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.42A |
| DC Resistance (DCR) | 213mR |
| Depth | 10.3mm |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 1.42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 620 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 9MHz |
| Series | PF0560NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0560.683NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.