Pulse PF0580.152NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 4.2mm |
| Height | 0.137inch |
| Inductance | 1.5uH |
| Length | 0.185inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Series | PF0580NL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0580.152NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.