Pulse PF0580.393NLT technical specifications.
| Current Rating | 550mA |
| DC Resistance (DCR) | 490mR |
| Height | 0.137inch |
| Inductance | 39uH |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | PF0580NL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0580.393NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.