Pulse PF0581.153NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Depth | 9.32mm |
| Height | 0.174inch |
| Inductance | 15uH |
| Length | 0.406inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | PF0581NL |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.367inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0581.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.