Pulse PF0601.183NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.9 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| Manufacturer Series | PF0601NL |
| Series | PF0601NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PF0601.183NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.