Pulse PF0698.105NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 490mA |
| DC Resistance (DCR) | 2R |
| Height - Seated (Max) | 0.445inch |
| Inductance | 1mH |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 1.2MHz |
| Series | PF0698NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0698.105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.