Pulse PF0698.223NL technical specifications.
| DC Current | 3.5A |
| DC Resistance (DCR) | 47mR |
| Depth | 9.4mm |
| Inductance | 22uH |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0698.223NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.