Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This unshielded, wirewound power inductor offers a maximum DC current rating of 3.5A and a saturation current of 5.6A. It exhibits a low DC resistance (DCR) of 47mΩ and operates across a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Pulse PF0698.223NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.5A |
| DC Current | 3.5A |
| DC Resistance (DCR) | 47mR |
| Depth | 9.4mm |
| Height | 11.3mm |
| Height - Seated (Max) | 0.445inch |
| Inductance | 22uH |
| Length | 0.51inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 12MHz |
| Series | PF0698NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0698.223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.