Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance. This unshielded, wirewound power inductor offers a 2.8A DC current rating and a saturation current of 4.3A. It has a low DC resistance (DCR) of 65mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this component is RoHS compliant.
Pulse PF0698.333NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 65mR |
| Depth | 9.4mm |
| Height | 11.3mm |
| Height - Seated (Max) | 0.445inch |
| Inductance | 33uH |
| Length | 0.51inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 9MHz |
| Series | PF0698NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0698.333NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.