Surface mount power wirewound inductor with 1µH inductance and 20% tolerance, rated for 20A DC current. Features a low 1.75mΩ DC resistance (DCR) and operates at 100kHz. Designed for surface mount applications with a compact 13.4mm x 13.3mm x 6mm package. Operating temperature range is -40°C to 130°C, and it is supplied in tape and reel packaging.
Pulse PG0006.102NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 1.75mR |
| Depth | 13.28mm |
| Height | 6mm |
| Inductance | 1uH |
| Length | 13.4mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 340 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | PG0006NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0006.102NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.