Pulse PG0006.212NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 14A |
| DC Resistance (DCR) | 3.6mR |
| Depth | 13.28mm |
| Height | 6mm |
| Inductance | 2.1uH |
| Length | 13.4mm |
| Max DC Current | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 340 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Series | PG0006NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0006.212NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.