Pulse PG0006.212T technical specifications.
| Height | 6mm |
| Inductance | 2.1uH |
| Length | 13.4mm |
| Max DC Current | 12A |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 13.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PG0006.212T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.