Pulse PG0015.154NLT technical specifications.
| Current Rating | 780mA |
| DC Resistance (DCR) | 470mR |
| Depth | 9.15mm |
| Height | 0.219inch |
| Inductance | 150uH |
| Length | 0.4inch |
| Max DC Current | 780mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 4.5MHz |
| Series | PG0015NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0015.154NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.