Pulse PG0015.684NLT technical specifications.
| Current Rating | 280mA |
| DC Resistance (DCR) | 2.25R |
| Height | 0.219inch |
| Inductance | 680uH |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 2.2MHz |
| Series | PG0015NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0015.684NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.