Pulse PG0016.153NLT technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 5.4 |
| Product Height (mm) | 4.85 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.46 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15u(OCL)/14uH |
| Tolerance | 15% |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.8(Typ)A |
| Max DC Resistance | 0.14Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PG0016.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.