Pulse PG0063.104NLT technical specifications.
| Package/Case | 2424 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.205R |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 100uH |
| Length | 6.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | PG0063 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PG0063.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.